
784254-01 | |
|---|---|
DigiKey Part Number | 2770-784254-01-ND |
Manufacturer | |
Manufacturer Product Number | 784254-01 |
Description | CP400X SINGLE-ENDED COAXIAL PASS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Passive Oscilloscope Probe Test Lead Input Resistance |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Passive | |
Attenuation Value | - | |
Bandwidth | - | |
Resistance - Input | - | |
Voltage - Max | - | |
Capacitance - Input | - | |
Cable Length | - | |
Color | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 810,53000 € | 810,53 € |
| Unit Price without VAT: | 810,53000 € |
|---|---|
| Unit Price with VAT: | 964,53070 € |

