
784253-01 | |
|---|---|
DigiKey Part Number | 2770-784253-01-ND |
Manufacturer | |
Manufacturer Product Number | 784253-01 |
Description | CP500X SINGLE-ENDED COAXIAL PASS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10:1 Passive 500MHz 39.370" (1000.00mm) Oscilloscope Probe Test Lead 1M Input Resistance |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Passive | |
Attenuation Value | 10:1 | |
Bandwidth | 500MHz | |
Resistance - Input | 1M | |
Voltage - Max | - | |
Capacitance - Input | - | |
Cable Length | 39.370" (1000.00mm) | |
Color | - | |
Includes | BNC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 555,53000 € | 555,53 € |
| Unit Price without VAT: | 555,53000 € |
|---|---|
| Unit Price with VAT: | 661,08070 € |

