
784250-01 | |
|---|---|
DigiKey Part Number | 2770-784250-01-ND |
Manufacturer | |
Manufacturer Product Number | 784250-01 |
Description | TPC-2230 6 IN TOUCH PANEL COMPUT |
Customer Reference | |
Detailed Description | Panel PC Intel® Atom® 2 Core |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Panel PC | |
Core Processor | Intel® Atom® 2 Core | |
Storage | - | |
Memory | - | |
Display Type | 15" Touchscreen | |
Expansion Type | - | |
Features | - | |
Voltage - Supply | - | |
Mounting Type | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Operating System | - | |
Approval Agency | - | |
Weight | - |

