
784232-01 | |
|---|---|
DigiKey Part Number | 2770-784232-01-ND |
Manufacturer | |
Manufacturer Product Number | 784232-01 |
Description | DEVICENET INTERFACE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | DeviceNet Interface |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | DeviceNet Interface | |
Bus Connection | - | |
Front Connection | - | |
Number of Channels | 24 | |
Isolation Type | - | |
Voltage - Supply | - | |
Serial Protocol | - | |
Features | - | |
Clock Rate | - | |
Operating System | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45.642,50000 € | 45.642,50 € |
| Unit Price without VAT: | 45.642,50000 € |
|---|---|
| Unit Price with VAT: | 54.314,57500 € |

