100 MHz Bench Oscilloscopes Interface Display Channel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

784224-01

DigiKey Part Number
2770-784224-01-ND
Manufacturer
Manufacturer Product Number
784224-01
Description
PXIE-5172 PXI OSCILLOSCOPE, 100
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
100 MHz Bench Oscilloscopes Interface Display Channel
Product Attributes
Type
Description
Select All
Category
Manufacturer
NI
Series
-
Packaging
Box
Part Status
Active
Type
Bench
Bandwidth
100 MHz
Channels
-
Display Type
-
Interface
-
Memory Size
-
Function
-
Probe Type
-
Sampling Rate (Per Second)
-
Input Impedance
-
Voltage - Input (Max)
-
Voltage - Supply
-
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
123.165,39000 €23.165,39 €
Manufacturers Standard Package
Unit Price without VAT:23.165,39000 €
Unit Price with VAT:27.566,81410 €