
784184-50 | |
|---|---|
DigiKey Part Number | 2770-784184-50-ND |
Manufacturer | |
Manufacturer Product Number | 784184-50 |
Description | FIBER CABLE, MULTIMODE, OM3, 50M |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Position SFP+ Plug to Plug 164.04' (50.00m) Unshielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Connectors | SFP+ | |
Number of Positions | - | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | - | |
Features | - | |
Cable Type | - | |
Usage | - | |
Length | 164.04' (50.00m) | |
Color | - | |
Shielding | Unshielded | |
Wire Gauge | - | |
Frequency - Max | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 352,76000 € | 352,76 € |
| Unit Price without VAT: | 352,76000 € |
|---|---|
| Unit Price with VAT: | 419,78440 € |

