
784076-03 | |
|---|---|
DigiKey Part Number | 2770-784076-03-ND |
Manufacturer | |
Manufacturer Product Number | 784076-03 |
Description | SFP+ CABLE, 3M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Position SFP+ Plug to Plug 9.84' (3.00m) Black Unshielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Connectors | SFP+ | |
Number of Positions | - | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock | |
Features | - | |
Cable Type | Round | |
Usage | - | |
Length | 9.84' (3.00m) | |
Color | Black | |
Shielding | Unshielded | |
Wire Gauge | - | |
Frequency - Max | 10.314Gbps | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 317,36000 € | 317,36 € |
| Unit Price without VAT: | 317,36000 € |
|---|---|
| Unit Price with VAT: | 377,65840 € |

