
783976-01 | |
|---|---|
DigiKey Part Number | 2770-783976-01-ND |
Manufacturer | |
Manufacturer Product Number | 783976-01 |
Description | MINI-SAS HD X4 CABLE, 1M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Position miniSAS HD 4x 3.28' (1.00m) Unshielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Connectors | miniSAS HD 4x | |
Number of Positions | - | |
Connector Type | - | |
Gender | - | |
Fastening Type | - | |
Features | - | |
Cable Type | - | |
Usage | - | |
Length | 3.28' (1.00m) | |
Color | - | |
Shielding | Unshielded | |
Wire Gauge | - | |
Frequency - Max | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 379,08000 € | 379,08 € |
| Unit Price without VAT: | 379,08000 € |
|---|---|
| Unit Price with VAT: | 451,10520 € |

