
783801-01 | |
|---|---|
DigiKey Part Number | 2770-783801-01-ND |
Manufacturer | |
Manufacturer Product Number | 783801-01 |
Description | DAQ DEVICE ANALOG OUTPUT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Analog Output Module PXI BNC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Analog Output | |
Type | Module | |
Bus Connection | PXI | |
Front Connection | BNC | |
Number of Inputs and Type | - | |
Input Range | - | |
Input Resolution | - | |
Number of Outputs and Type | 64 - Analog | |
Output Range | - | |
Output Resolution | 16 Bits | |
Sampling Rate (Per Second) | 1M - Multiplexed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6.848,08000 € | 6.848,08 € |
| Unit Price without VAT: | 6.848,08000 € |
|---|---|
| Unit Price with VAT: | 8.149,21520 € |















