
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | ||
Packaging | Box | |
Part Status | Last Time Buy | |
Function | Digital Input | |
Type | Module | |
Bus Connection | - | |
Front Connection | Screw Terminal | |
Number of Inputs and Type | 8 - Digital | |
Input Range | 24 ~ 250V | |
Input Resolution | - | |
Number of Outputs and Type | - | |
Output Range | - | |
Output Resolution | - | |
Sampling Rate (Per Second) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 613,28000 € | 613,28 € |
| Unit Price without VAT: | 613,28000 € |
|---|---|
| Unit Price with VAT: | 729,80320 € |

