Digital Input Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

783735-01

DigiKey Part Number
2770-783735-01-ND
Manufacturer
Manufacturer Product Number
783735-01
Description
DAQ DEVICE DIGITAL INPUT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Digital Input Module
Product Attributes
Type
Description
Select All
Category
Manufacturer
NI
Series
Packaging
Box
Part Status
Active
Function
Digital Input
Type
Module
Bus Connection
-
Front Connection
-
Number of Inputs and Type
8 - Digital
Input Range
24V
Input Resolution
-
Number of Outputs and Type
-
Output Range
-
Output Resolution
-
Sampling Rate (Per Second)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1663,24000 €663,24 €
Manufacturers Standard Package
Unit Price without VAT:663,24000 €
Unit Price with VAT:789,25560 €