
783692-01 | |
|---|---|
DigiKey Part Number | 2770-783692-01-ND |
Manufacturer | |
Manufacturer Product Number | 783692-01 |
Description | PXIE-5171 PXI OSCILLOSCOPE, 250 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 250 MHz Bench Oscilloscopes Interface Display 8 Analog Channel |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Bench | |
Bandwidth | 250 MHz | |
Channels | 8 Analog | |
Display Type | - | |
Interface | - | |
Memory Size | - | |
Function | - | |
Probe Type | - | |
Sampling Rate (Per Second) | - | |
Input Impedance | - | |
Voltage - Input (Max) | - | |
Voltage - Supply | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30.747,38000 € | 30.747,38 € |
| Unit Price without VAT: | 30.747,38000 € |
|---|---|
| Unit Price with VAT: | 36.589,38220 € |

