
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Touchscreen | |
Size - Display | 17.0" | |
Display Type | Color | |
Case Color | - | |
Operating Temperature | - | |
Ingress Protection | IP65 | |
Voltage - Supply | 9 ~ 36VDC | |
Features | - | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.136,30000 € | 3.136,30 € |
| Unit Price without VAT: | 3.136,30000 € |
|---|---|
| Unit Price with VAT: | 3.732,19700 € |











