
783636-01 | |
|---|---|
DigiKey Part Number | 2770-783636-01-ND |
Manufacturer | |
Manufacturer Product Number | 783636-01 |
Description | TSM-1015 15 IN TOUCH SCREEN MONI |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 17.0" Color |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Touchscreen | |
Size - Display | 17.0" | |
Display Type | Color | |
Case Color | - | |
Operating Temperature | - | |
Ingress Protection | IP65 | |
Voltage - Supply | 9 ~ 36VDC | |
Features | - | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.613,26000 € | 2.613,26 € |
| Unit Price without VAT: | 2.613,26000 € |
|---|---|
| Unit Price with VAT: | 3.109,77940 € |

