Multifunction I/O Module PXI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

783634-01

DigiKey Part Number
2770-783634-01-ND
Manufacturer
Manufacturer Product Number
783634-01
Description
DAQ DEVICE MULTIFUNCTION I/O
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Multifunction I/O Module PXI
Product Attributes
Type
Description
Select All
Category
Manufacturer
NI
Series
-
Packaging
Box
Part Status
Active
Function
Multifunction I/O
Type
Module
Bus Connection
PXI
Front Connection
-
Number of Inputs and Type
208 - Analog (Single-Ended, 104 - Differential), 16 - Digital
Input Range
±0.1V, ±0.2V, ±0.5V, ±1V, ±2V, ±5V, ±10V
Input Resolution
16 Bits
Number of Outputs and Type
2 - Analog, 8 - Digital
Output Range
±5V, ±10V
Output Resolution
16 Bits
Bidirectional Channels
8
Counter/Timers
4
Sampling Rate (Per Second)
1M - Multiplexed
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
113.635,30000 €13.635,30 €
Manufacturers Standard Package
Unit Price without VAT:13.635,30000 €
Unit Price with VAT:16.226,00700 €