
783630-01 | |
|---|---|
DigiKey Part Number | 2770-783630-01-ND |
Manufacturer | |
Manufacturer Product Number | 783630-01 |
Description | SP500C SINGLE-ENDED PASSIVE PROB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100:1 Passive 500MHz Oscilloscope Probe Test Lead 1M Input Resistance 300V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Passive | |
Attenuation Value | 100:1 | |
Bandwidth | 500MHz | |
Resistance - Input | 1M | |
Voltage - Max | 300V | |
Capacitance - Input | - | |
Cable Length | - | |
Color | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 555,48000 € | 555,48 € |
| Unit Price without VAT: | 555,48000 € |
|---|---|
| Unit Price with VAT: | 661,02120 € |

