60 MHz Bench Oscilloscopes Interface Display 8 Analog Channel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

783590-01

DigiKey Part Number
2770-783590-01-ND
Manufacturer
Manufacturer Product Number
783590-01
Description
PXIE-5105 PXI OSCILLOSCOPE, 60 M
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
60 MHz Bench Oscilloscopes Interface Display 8 Analog Channel
Product Attributes
Type
Description
Select All
Category
Manufacturer
NI
Series
-
Packaging
Box
Part Status
Active
Type
Bench
Bandwidth
60 MHz
Channels
8 Analog
Display Type
-
Interface
-
Memory Size
-
Function
-
Probe Type
-
Sampling Rate (Per Second)
2G
Input Impedance
-
Voltage - Input (Max)
-
Voltage - Supply
-
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
112.421,62000 €12.421,62 €
Manufacturers Standard Package
Unit Price without VAT:12.421,62000 €
Unit Price with VAT:14.781,72780 €