
783420-01 | |
|---|---|
DigiKey Part Number | 2770-783420-01-ND |
Manufacturer | |
Manufacturer Product Number | 783420-01 |
Description | NI 9987L, 60 V FOR NI 9218 LEMO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Specialized Connector for use with NI 9218 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Specialized | |
Accessory Type | Connector | |
For Use With/Related Products | NI 9218 | |
Specifications | 13 Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 496,79000 € | 496,79 € |
| Unit Price without VAT: | 496,79000 € |
|---|---|
| Unit Price with VAT: | 591,18010 € |

