
783414-01 | |
|---|---|
DigiKey Part Number | 2770-783414-01-ND |
Manufacturer | |
Manufacturer Product Number | 783414-01 |
Description | NI 9984L, 1/4 BRIDGE COMPLETION, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Specialized Connector for use with NI 9218 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Specialized | |
Accessory Type | Connector | |
For Use With/Related Products | NI 9218 | |
Specifications | 13 Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 436,11000 € | 436,11 € |
| Unit Price without VAT: | 436,11000 € |
|---|---|
| Unit Price with VAT: | 518,97090 € |

