
783151-01 | |
|---|---|
DigiKey Part Number | 2770-783151-01-ND |
Manufacturer | |
Manufacturer Product Number | 783151-01 |
Description | RADIO DEVICE RF SIGNALS 40MHZ |
Customer Reference | |
Detailed Description | RF Signals Radio Device |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Tool Type | Radio Device | |
For Use With/Related Products | RF Signals | |
Specifications | - | |
Weight | - |

