
783087-01 | |
|---|---|
DigiKey Part Number | 2770-783087-01-ND |
Manufacturer | |
Manufacturer Product Number | 783087-01 |
Description | DAQ DEVICE MULTIFUNCTION I/O |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Sound, Vibration Module PXI BNC |
Category | Bus Connection PXI |
Manufacturer NI | Front Connection BNC |
Packaging Box | Number of Inputs and Type 4 - Analog (Differential) |
Part Status Active | Input Resolution 24 Bits |
Function Sound, Vibration | Sampling Rate (Per Second) 204.8k - Simultaneous |
Type Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9.275,64000 € | 9.275,64 € |
| Unit Price without VAT: | 9.275,64000 € |
|---|---|
| Unit Price with VAT: | 11.038,01160 € |

