
783086-01 | |
|---|---|
DigiKey Part Number | 2770-783086-01-ND |
Manufacturer | |
Manufacturer Product Number | 783086-01 |
Description | DAQ DEVICE MULTIFUNCTION I/O |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Sound, Vibration Module PXIe BNC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Sound, Vibration | |
Type | Module | |
Bus Connection | PXIe | |
Front Connection | BNC | |
Number of Inputs and Type | - | |
Input Range | - | |
Input Resolution | - | |
Number of Outputs and Type | 2 - Analog | |
Output Range | - | |
Output Resolution | 24 Bits | |
Sampling Rate (Per Second) | 51.2k - Simultaneous |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.616,95000 € | 4.616,95 € |
| Unit Price without VAT: | 4.616,95000 € |
|---|---|
| Unit Price with VAT: | 5.494,17050 € |

