
783068-01 | |
|---|---|
DigiKey Part Number | 2770-783068-01-ND |
Manufacturer | |
Manufacturer Product Number | 783068-01 |
Description | NI STARTER ACCESSORY KIT |
Customer Reference | |
Detailed Description | Sensor Kit Starter Kit |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Kit Type | Starter Kit | |
Main Purpose | Sensor Kit | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Utilized IC / Part | - | |
Included MCU/MPU Board(s) | - |

