Digital Output Module D-Sub
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

783000-01

DigiKey Part Number
2770-783000-01-ND
Manufacturer
Manufacturer Product Number
783000-01
Description
DAQ DEVICE DIGITAL OUTPUT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Digital Output Module D-Sub
Product Attributes
Type
Description
Select All
Category
Manufacturer
NI
Series
Packaging
Box
Part Status
Active
Function
Digital Output
Type
Module
Bus Connection
-
Front Connection
D-Sub
Number of Inputs and Type
-
Input Range
-
Input Resolution
-
Number of Outputs and Type
4 - Digital
Output Range
60V
Output Resolution
-
Sampling Rate (Per Second)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1398,46000 €398,46 €
Manufacturers Standard Package
Unit Price without VAT:398,46000 €
Unit Price with VAT:474,16740 €