
782856-01 | |
|---|---|
DigiKey Part Number | 2770-782856-01-ND |
Manufacturer | |
Manufacturer Product Number | 782856-01 |
Description | DAQ DEVICE DIGITAL I/O |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Digital I/O DAQ Device PXI |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Digital I/O | |
Type | DAQ Device | |
Bus Connection | PXI | |
Front Connection | - | |
Number of Inputs and Type | - | |
Input Range | - | |
Input Resolution | - | |
Number of Outputs and Type | - | |
Output Range | - | |
Output Resolution | - | |
Sampling Rate (Per Second) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8.517,14000 € | 8.517,14 € |
| Unit Price without VAT: | 8.517,14000 € |
|---|---|
| Unit Price with VAT: | 10.135,39660 € |

