
782803-01 | |
|---|---|
DigiKey Part Number | 2770-782803-01-ND |
Manufacturer | |
Manufacturer Product Number | 782803-01 |
Description | EMI SUPPRESSION FERRITE FOR NI 9 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core ID OD Length |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Round | |
Design | Hinged (Snap On) | |
Impedance @ Frequency | - | |
Material | - | |
Inner Dimension | - | |
Outer Dimension | - | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,83000 € | 14,83 € |
| Unit Price without VAT: | 14,83000 € |
|---|---|
| Unit Price with VAT: | 17,64770 € |

