Cable Assembly Coaxial SMA to MCX 7.874" (200.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

782767-01

DigiKey Part Number
2770-782767-01-ND
Manufacturer
Manufacturer Product Number
782767-01
Description
COAX CBL SMA TO MCX 7.8"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to MCX 7.874" (200.00mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
NI
Series
-
Packaging
Bulk
Part Status
Active
Style
SMA to MCX
1st Connector
SMA Jack
1st Contact Gender
Female
1st Connector Mounting Type
-
1st Connector Mounting Feature
-
2nd Connector
MCX Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
-
2nd Connector Mounting Feature
-
Length
7.874" (200.00mm)
Cable Type
-
Color
-
Features
-
Operating Temperature
-
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
157,54000 €57,54 €
Manufacturers Standard Package
Unit Price without VAT:57,54000 €
Unit Price with VAT:68,47260 €