
782750-01 | |
|---|---|
DigiKey Part Number | 2770-782750-01-ND |
Manufacturer | |
Manufacturer Product Number | 782750-01 |
Description | BASICRX USRP DAUGHTERBOARD (1 - |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Specialized Daughter Board for use with USRP Devices |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Specialized | |
Accessory Type | Daughter Board | |
For Use With/Related Products | USRP Devices | |
Specifications | 1MHz ~ 250MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 196,67000 € | 196,67 € |
| Unit Price without VAT: | 196,67000 € |
|---|---|
| Unit Price with VAT: | 234,03730 € |



