
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Multifunction I/O | |
Type | DAQ Device | |
Bus Connection | - | |
Front Connection | - | |
Number of Inputs and Type | 8 - Analog, 4 - Digital | |
Input Range | 0 ~ 5V | |
Input Resolution | 12 Bits | |
Number of Outputs and Type | 8 - Analog | |
Output Range | - | |
Output Resolution | - | |
Bidirectional Channels | 4 | |
Sampling Rate (Per Second) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.124,86000 € | 1.124,86 € |
| Unit Price without VAT: | 1.124,86000 € |
|---|---|
| Unit Price with VAT: | 1.338,58340 € |

