
781955-02 | |
|---|---|
DigiKey Part Number | 2770-781955-02-ND |
Manufacturer | |
Manufacturer Product Number | 781955-02 |
Description | DAQ DEVICE ANALOG INPUT |
Customer Reference | |
Detailed Description | Digital I/O Module RJ45 |
Category | Type Module |
Manufacturer NI | Front Connection RJ45 |
Series | Number of Inputs and Type 12 - Digital (Differential) |
Packaging Box | Number of Outputs and Type 12 - Digital (Differential) |
Part Status Obsolete | Bidirectional Channels 12 |
Function Digital I/O |

