
781955-01 | |
|---|---|
DigiKey Part Number | 2770-781955-01-ND |
Manufacturer | |
Manufacturer Product Number | 781955-01 |
Description | DAQ DEVICE ANALOG INPUT |
Customer Reference | |
Detailed Description | Digital I/O Module RJ45 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Function | Digital I/O | |
Type | Module | |
Bus Connection | - | |
Front Connection | RJ45 | |
Number of Inputs and Type | 12 - Digital (Differential) | |
Input Range | - | |
Input Resolution | - | |
Number of Outputs and Type | 12 - Digital (Differential) | |
Output Range | - | |
Output Resolution | - | |
Bidirectional Channels | 12 | |
Sampling Rate (Per Second) | - |

