
781945-01 | |
|---|---|
DigiKey Part Number | 2770-781945-01-ND |
Manufacturer | |
Manufacturer Product Number | 781945-01 |
Description | SSD 300GB 2.5" MLC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (MLC) 300GB 2.5" |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Memory Size | 300GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (MLC) | |
Form Factor | 2.5" | |
Speed - Read | - | |
Speed - Write | - | |
Voltage - Supply | - | |
Current - Max | - | |
Operating Temperature | - | |
Weight | - | |
Size / Dimension | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.193,52000 € | 2.193,52 € |
| Unit Price without VAT: | 2.193,52000 € |
|---|---|
| Unit Price with VAT: | 2.610,28880 € |

