
781744-01 | |
|---|---|
DigiKey Part Number | 2770-781744-01-ND |
Manufacturer | |
Manufacturer Product Number | 781744-01 |
Description | RS232 INTERFACE PCIE BOARD ONLY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RS232 Interface PCIe Board Only (OEM) Windows |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | RS232 Interface | |
Bus Connection | PCIe | |
Front Connection | DB9 Male | |
Isolation Type | - | |
Voltage - Supply | - | |
Serial Protocol | RS232 | |
Features | Board Only (OEM) | |
Clock Rate | - | |
Operating System | Windows |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.079,40000 € | 1.079,40 € |
| Unit Price without VAT: | 1.079,40000 € |
|---|---|
| Unit Price with VAT: | 1.284,48600 € |





