GPIB Interface Ethernet Linux, Mac OS, Windows
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GPIB Interface Ethernet Linux, Mac OS, Windows
781630-01

781630-01

DigiKey Part Number
2770-781630-01-ND
Manufacturer
Manufacturer Product Number
781630-01
Description
GPIB INTERFACE ETHERNET
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
GPIB Interface Ethernet Linux, Mac OS, Windows
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NI
Series
-
Packaging
Box
Part Status
Active
Type
GPIB Interface
Bus Connection
Ethernet
Front Connection
GPIB Female, RJ45
Isolation Type
-
Voltage - Supply
120VAC
Serial Protocol
-
Features
-
Clock Rate
-
Operating System
Linux, Mac OS, Windows
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
13.181,33000 €3.181,33 €
Manufacturers Standard Package
Unit Price without VAT:3.181,33000 €
Unit Price with VAT:3.785,78270 €