
781579-01 | |
|---|---|
DigiKey Part Number | 2770-781579-01-ND |
Manufacturer | |
Manufacturer Product Number | 781579-01 |
Description | DAQ DEVICE ANALOG INPUT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Load, Pressure, Strain, Torque Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Load, Pressure, Strain, Torque | |
Type | Module | |
Bus Connection | - | |
Front Connection | - | |
Number of Inputs and Type | 8 - Analog | |
Input Range | - | |
Input Resolution | - | |
Number of Outputs and Type | - | |
Output Range | - | |
Output Resolution | - | |
Sampling Rate (Per Second) | 10k - Simultaneous |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.469,03000 € | 3.469,03 € |
| Unit Price without VAT: | 3.469,03000 € |
|---|---|
| Unit Price with VAT: | 4.128,14570 € |

