
781475-01 | |
|---|---|
DigiKey Part Number | 2770-781475-01-ND |
Manufacturer | |
Manufacturer Product Number | 781475-01 |
Description | DAQ DEVICE MULTIFUNCTION I/O |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Multifunction I/O Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Multifunction I/O | |
Type | Module | |
Bus Connection | - | |
Front Connection | - | |
Number of Inputs and Type | 8 - Analog (Differential), 16 - Digital | |
Input Range | ±10V | |
Input Resolution | 16 Bits | |
Number of Outputs and Type | 2 - Analog, 8 - Digital | |
Output Range | ±10V | |
Output Resolution | 16 Bits | |
Bidirectional Channels | 8 | |
Counter/Timers | 4 | |
Sampling Rate (Per Second) | 3.5M - Simultaneous |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12.747,14000 € | 12.747,14 € |
| Unit Price without VAT: | 12.747,14000 € |
|---|---|
| Unit Price with VAT: | 15.169,09660 € |

