
781449-10 | |
|---|---|
DigiKey Part Number | 2770-781449-10-ND |
Manufacturer | |
Manufacturer Product Number | 781449-10 |
Description | COAX CBL BNC TO SMB 3.1" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to SMB 3.150" (80.00mm) |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer NI | 2nd Connector SMB Jack |
Packaging Box | 2nd Contact Gender Female |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
Style BNC to SMB | Length 3.150" (80.00mm) |
1st Connector BNC Jack | Overall Impedance 50 Ohms |
1st Contact Gender Female | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 704,02000 € | 704,02 € |
| Unit Price without VAT: | 704,02000 € |
|---|---|
| Unit Price with VAT: | 837,78380 € |

