
781370-01 | |
|---|---|
DigiKey Part Number | 2770-781370-01-ND |
Manufacturer | |
Manufacturer Product Number | 781370-01 |
Description | DAQ DEVICE ANALOG INPUT PXIE |
Customer Reference | |
Detailed Description | Sound, Vibration Module PXIe BNC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Function | Sound, Vibration | |
Type | Module | |
Bus Connection | PXIe | |
Front Connection | BNC | |
Number of Inputs and Type | 16 - Analog (Differential) | |
Input Range | ±10V | |
Input Resolution | 24 Bits | |
Number of Outputs and Type | - | |
Output Range | - | |
Output Resolution | - | |
Sampling Rate (Per Second) | 204.8k - Simultaneous |

