
781369-01 | |
|---|---|
DigiKey Part Number | 2770-781369-01-ND |
Manufacturer | |
Manufacturer Product Number | 781369-01 |
Description | DAQ DEVICE ANALOG INPUT PXIE |
Customer Reference | |
Detailed Description | Sound, Vibration Module PXIe BNC |
Category | Bus Connection PXIe |
Manufacturer NI | Front Connection BNC |
Packaging Box | Number of Inputs and Type 16 - Analog (Differential) |
Part Status Obsolete | Input Range ±10V |
Function Sound, Vibration | Input Resolution 24 Bits |
Type Module | Sampling Rate (Per Second) 204.8k - Simultaneous |

