Temperature Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

781348-01

DigiKey Part Number
2770-781348-01-ND
Manufacturer
Manufacturer Product Number
781348-01
Description
DAQ DEVICE ANALOG INPUT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Temperature Module
Product Attributes
Type
Description
Select All
Category
Manufacturer
NI
Series
-
Packaging
Box
Part Status
Active
Function
Temperature
Type
Module
Bus Connection
-
Front Connection
-
Number of Inputs and Type
32 - Analog
Input Range
±80mV
Input Resolution
24 Bits
Number of Outputs and Type
-
Output Range
-
Output Resolution
-
Sampling Rate (Per Second)
90 - Multiplexed
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
14.691,76000 €4.691,76 €
Manufacturers Standard Package
Unit Price without VAT:4.691,76000 €
Unit Price with VAT:5.583,19440 €