
781331-01 | |
|---|---|
DigiKey Part Number | 2770-781331-01-ND |
cms-manufacturer | |
Manufacturer Product Number | 781331-01 |
Description | DAQ DEVICE MULTIFUNCTION I/O |
Customer Reference | |
Detailed Description | Multifunction I/O DAQ Device USB 2.0 Screw Terminal |
cms-category | Number of Inputs and Type 2 - Analog, 8 - Digital |
Manufacturer NI | Input Range ±10V |
Packaging Box | Input Resolution 18 Bits |
Part Status Obsolete | Number of Outputs and Type 2 - Analog, 8 - Digital |
Function Multifunction I/O | Output Range ±10V |
Type DAQ Device | Bidirectional Channels 8 |
Bus Connection USB 2.0 | Counter/Timers 4 |
Front Connection Screw Terminal | Sampling Rate (Per Second) 200k - Multiplexed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 410-415 | Digilent, Inc. | 451 | 1286-410-415-ND | 322,11000 € | Similar |


