
781204-02 | |
|---|---|
DigiKey Part Number | 2770-781204-02-ND |
Manufacturer | |
Manufacturer Product Number | 781204-02 |
Description | DAQ DEVICE MULTIFUNCT I/O PXIE |
Customer Reference | |
Detailed Description | Analog Output Module PXIe |
Category | Type Module |
Manufacturer NI | Bus Connection PXIe |
Packaging Box | Number of Outputs and Type 2 - Analog |
Part Status Obsolete | Output Range 10V |
Function Analog Output | Output Resolution 16 Bits |

