
781115-01 | |
|---|---|
DigiKey Part Number | 2770-781115-01-ND |
Manufacturer | |
Manufacturer Product Number | 781115-01 |
Description | DAQ DEVICE DIGITAL I/O |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Module |
Category | Type Module |
Manufacturer NI | Number of Inputs and Type 8 - Analog |
Series | Input Range ±60V |
Packaging Box | Input Resolution 12 Bits |
Part Status Active | Sampling Rate (Per Second) 800k - Multiplexed |
Function Voltage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.233,68000 € | 1.233,68 € |
| Unit Price without VAT: | 1.233,68000 € |
|---|---|
| Unit Price with VAT: | 1.468,07920 € |

