
781067-35WM | |
|---|---|
DigiKey Part Number | 2770-781067-35WM-ND |
Manufacturer | |
Manufacturer Product Number | 781067-35WM |
Description | VERISTAND OPERATOR LICENSE, WITH |
Customer Reference | |
Detailed Description | License Networking Programming |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | License | |
Applications | Programming | |
Edition | - | |
License Length | - | |
License - User Details | - | |
Operating System | - | |
Utilized IC / Part | Networking | |
Media Delivery Type | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.788,09000 € | 2.788,09 € |
| Unit Price without VAT: | 2.788,09000 € |
|---|---|
| Unit Price with VAT: | 3.317,82710 € |

