
780992-01 | |
|---|---|
DigiKey Part Number | 2770-780992-01-ND |
Manufacturer | |
Manufacturer Product Number | 780992-01 |
Description | NI PXIE-6544 (100MHZ, 32DIOCH, 1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 MHz Arbitrary, Sweep Function Generator 32 Channel Pulse Display Type |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Function Generator | |
Function | Arbitrary, Sweep | |
Number of Channels | 32 | |
Frequency - Max | 100 MHz | |
Signal Types | Pulse | |
Display Type | - | |
Supply Voltage | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14.310,89000 € | 14.310,89 € |
| Unit Price without VAT: | 14.310,89000 € |
|---|---|
| Unit Price with VAT: | 17.029,95910 € |

