
780989-01 | |
|---|---|
DigiKey Part Number | 2770-780989-01-ND |
Manufacturer | |
Manufacturer Product Number | 780989-01 |
Description | PCB HIGH SENSITIVITY, 100MV/G, I |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Accelerometer Sensor Chassis Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Accelerometer | |
Sensing Range | - | |
Sensitivity | 100mV/g | |
Output Type | - | |
Power - Rated | - | |
Operating Temperature | - | |
Features | Coaxial Cable, Integrated Electronic Piezoelectric (IEPE) | |
Package / Case | Module | |
Mounting Type | Chassis Mount | |
Termination | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 999,03000 € | 999,03 € |
| Unit Price without VAT: | 999,03000 € |
|---|---|
| Unit Price with VAT: | 1.188,84570 € |

