
780923-01 | |
|---|---|
DigiKey Part Number | 2770-780923-01-ND |
Manufacturer | |
Manufacturer Product Number | 780923-01 |
Description | DAQ DEVICE MULTIFUNCTION I/O |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Multifunction I/O Module D-Sub |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Multifunction I/O | |
Type | Module | |
Bus Connection | - | |
Front Connection | D-Sub | |
Number of Inputs and Type | - | |
Input Range | - | |
Input Resolution | - | |
Number of Outputs and Type | - | |
Output Range | - | |
Output Resolution | - | |
Sampling Rate (Per Second) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.722,53000 € | 2.722,53 € |
| Unit Price without VAT: | 2.722,53000 € |
|---|---|
| Unit Price with VAT: | 3.239,81070 € |

