
780921-01 | |
|---|---|
DigiKey Part Number | 2770-780921-01-ND |
Manufacturer | |
Manufacturer Product Number | 780921-01 |
Description | DAQ DEVICE DIGITAL OUTPUT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Digital Output Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Digital Output | |
Type | Module | |
Bus Connection | - | |
Front Connection | - | |
Number of Inputs and Type | - | |
Input Range | - | |
Input Resolution | - | |
Number of Outputs and Type | 4 - Digital | |
Output Range | - | |
Output Resolution | - | |
Sampling Rate (Per Second) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 782,91000 € | 782,91 € |
| Unit Price without VAT: | 782,91000 € |
|---|---|
| Unit Price with VAT: | 931,66290 € |

