
780895-01 | |
|---|---|
DigiKey Part Number | 2770-780895-01-ND |
Manufacturer | |
Manufacturer Product Number | 780895-01 |
Description | RF TORQUE SCREWDRIVER AND SMA DR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Screwdriver |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | - | |
Size | - | |
Length - Blade | - | |
Length - Overall | - | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 433,64000 € | 433,64 € |
| Unit Price without VAT: | 433,64000 € |
|---|---|
| Unit Price with VAT: | 516,03160 € |





