
780875-01 | |
|---|---|
DigiKey Part Number | 2770-780875-01-ND |
Manufacturer | |
Manufacturer Product Number | 780875-01 |
Description | DAQ DEVICE DIGITAL INPUT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Module |
Category | Type Module |
Manufacturer NI | Number of Inputs and Type 4 - Analog (Differential) |
Series | Input Range ±10V |
Packaging Box | Input Resolution 24 Bits |
Part Status Active | Sampling Rate (Per Second) 50k - Simultaneous |
Function Voltage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.366,76000 € | 2.366,76 € |
| Unit Price without VAT: | 2.366,76000 € |
|---|---|
| Unit Price with VAT: | 2.816,44440 € |

